Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 9-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 205-3158
- Mfr. Part No.:
- 61300911821
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 360 units)*
€158.40
(exc. VAT)
€194.40
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 360 + | €0.44 | €158.40 |
*price indicative
- RS Stock No.:
- 205-3158
- Mfr. Part No.:
- 61300911821
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 9 | |
| Sub Type | THT Female Single Row Straight Socket | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR-PHD | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 9 | ||
Sub Type THT Female Single Row Straight Socket | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR-PHD | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD series through-hole mount single row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Pins = 9
Type = straight
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Related links
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
