Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.42

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.284€6.42
25 - 45€1.22€6.10
50 +€1.104€5.52

*price indicative

RS Stock No.:
205-3196
Mfr. Part No.:
62301021021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

SMT Female Dual Row

Current

3A

Pitch

1.27

Termination Type

Surface Mount

Housing Material

Polybutylene Terephthalate

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD series through-hole single row PCB socket header connector with a 1.27mm pitch. This board to board header has a UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 10

Type = angled

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy