Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tray of 220 units)*

€206.58

(exc. VAT)

€254.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
220 +€0.939€206.58

*price indicative

RS Stock No.:
205-3225
Mfr. Part No.:
613014243121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

14

Product Type

PCB Socket

Sub Type

THT Female Dual Row

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

PBT

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series through-hole single row PCB socket header connector with a 2.54mm pitch. This board to board header has a UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 14

Type = angled

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy