Wurth Elektronik WR-WTB Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 1 Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.04

(exc. VAT)

€9.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€1.608€8.04
25 - 45€1.528€7.64
50 - 95€1.386€6.93
100 - 495€1.294€6.47
500 +€1.192€5.96

*price indicative

RS Stock No.:
205-3244
Mfr. Part No.:
665308124022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

1

Sub Type

SMT Male Vertical Shrouded Header

Pitch

1

Current

3A

Housing Material

Polybutylene Terephthalate

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

500V

Series

WR-WTB

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

The Wurth Elektronik WR-WTB series surface mount male PCB socket header connector with a 1mm pitch. This board to board header has a beige UL94-V0 PBT insulator and stamped tin plated phosphor bronze contacts.

Pins = 8

Type = vertical

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy