Amphenol Socapex MHDAS Series Straight PCB PCB Socket, 4-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€77.70

(exc. VAT)

€95.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€77.70-
5 - 24€72.267%
25 +€69.0711%

*price indicative

RS Stock No.:
206-9447
Mfr. Part No.:
MHDAS2F004YDE10
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Cable

Voltage

750V

Series

MHDAS

Minimum Operating Temperature

-65°C

Row Pitch

1.27mm

Maximum Operating Temperature

260°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol's female micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 004 contact which used male straight guiding of fitting.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy