Amphenol Socapex MHDAS Series Straight PCB PCB Socket, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 206-9504
- Mfr. Part No.:
- MHDAS2F060YDE60
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save €70.80
View bulk pricing optionsSubtotal (1 unit)*
€202.26
(exc. VAT)
€248.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €202.26 | - |
| 5 - 24 | €188.10 | €70.80 |
| 25 + | €179.81 | €561.25 |
*price indicative
- RS Stock No.:
- 206-9504
- Mfr. Part No.:
- MHDAS2F060YDE60
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 750V | |
| Series | MHDAS | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 750V | ||
Series MHDAS | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol's female micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 060 contact which used female straight guiding of fitting.
High performance & versatile
9 arrangement, from 4 to 60 contact
Smaller & lighter rugged board connector
Related links
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
