Samtec SSW Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 1125 more to save €82.12

View bulk pricing options

Subtotal (1 reel of 225 units)*

€468.90

(exc. VAT)

€576.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
225 - 900€2.084€468.90-
1125 - 2025€2.011€452.48€82.12
2250 +€1.911€429.98€389.25

*price indicative

RS Stock No.:
207-9134
Mfr. Part No.:
SSW-105-22-F-D-VS-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Pitch

2.54mm

Current

4.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSQ series PCB through hole board-to-board has solder tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact. It has 10 contact with current rating 4.7 A per pin.

Standard and low insertion force contact with standard solder tail

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy