Samtec SSW Series Right Angle Through Hole PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 90 more to save 9%

View bulk pricing options

Subtotal (1 tube of 18 units)*

€55.03

(exc. VAT)

€67.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
18 - 72€3.057€55.03-
90 - 162€2.772€49.909%
180 +€2.498€44.9618%

*price indicative

RS Stock No.:
207-9202
Mfr. Part No.:
SSW-112-03-T-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

24

Sub Type

Socket Strip

Number of Rows

2

Current

4.7A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

Standards/Approvals

No

The Samtec SSQ series PCB through hole board-to-board has solder tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact. It has 24 contact with current rating 4.7 A per pin.

Standard and low insertion force contact with standard solder tail

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy