Samtec SSW Series Straight Through Hole PCB Socket, 15-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 207-9223
- Mfr. Part No.:
- SSW-115-02-T-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.57
(exc. VAT)
€1.93
(inc. VAT)
In Stock
- 273 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.57 |
| 10 - 49 | €1.19 |
| 50 - 99 | €1.09 |
| 100 - 249 | €0.98 |
| 250 + | €0.92 |
*price indicative
- RS Stock No.:
- 207-9223
- Mfr. Part No.:
- SSW-115-02-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 15 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 15 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 465V ac | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, Through Hole Mounting, Solder Termination - SSW-115-02-T-S
This reliable PCB socket from Samtec features a straight socket strip with 15 contacts, suitable for through hole mounting. This product ensures high-traffic performance and is designed for various industrial applications.
Features & Benefits
• Featuring 15 contacts ideal for secure connections
• Straight socket strip design ensures easy installation
• Through hole mounting for stable and reliable circuitry
• Solder termination method for a durable connection
Applications
• Can be used for PCB assembly and soldering applications
• Suitable for industrial equipment and control systems
Can it withstand high-temperature environments?
Yes, it has a wide operating temperature range for versatile use.
Will it provide a secure connection for PCB applications?
It ensures a reliable connection with its solder termination method.
Is it suitable for through hole mounting applications?
Yes, the straight socket strip design is reliable for through hole mounting requirements.
Can it handle high traffic and frequent use?
Yes, the SSW series ensures reliable performance even in high-traffic environments.
Does it come with specific requirements for customer approval?
Yes, customer-specific requirements need to be identified in a Samtec customer-specific drawing for application.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
