Samtec ASP Series Vertical Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-0657
- Mfr. Part No.:
- ASP-134601-01
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.96 | - |
| 5 - 24 | €30.10 | 8% |
| 25 - 99 | €28.23 | 14% |
| 100 + | €26.86 | 18% |
*price indicative
- RS Stock No.:
- 208-0657
- Mfr. Part No.:
- ASP-134601-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 400 | |
| Sub Type | Array | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 400 | ||
Sub Type Array | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 400 positions.
Connector Type Array, Male Pins
Number of Positions 400
Pitch 0.050" (1.27mm)
Mounting Type Surface Mount
Related links
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
