Samtec BTE-020-01-F-D-A Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-0686
Mfr. Part No.:
BTE-020-01-F-D-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Current

2A

Pitch

800μm

Housing Material

Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

225V

Series

BTE-020-01-F-D-A

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec PCB Header has 40 position connector header with outer shroud contacts surface mount gold.

Number of Positions 40

Pitch 0.031" (0.80mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy