Samtec BTH-120-01-L-D-A-K Series Vertical Surface PCB Socket, 240-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0693
- Mfr. Part No.:
- BTH-120-01-L-D-A-K
- Manufacturer:
- Samtec
Subtotal (1 tray of 30 units)*
€335.13
(exc. VAT)
€412.20
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | €11.171 | €335.13 |
*price indicative
- RS Stock No.:
- 208-0693
- Mfr. Part No.:
- BTH-120-01-L-D-A-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 240 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | BTH-120-01-L-D-A-K | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 240 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series BTH-120-01-L-D-A-K | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Standards/Approvals No | ||
The Samtec PCB Header has 240 position connector header with outer shroud contacts surface mount gold.
Insulator Material: Black LCP
Contact Material: Phosphor Bronze
Plating: Au or Sn over 50 μ" (1.27 μm) Ni
Current Rating: 2.0 A per pin(2 pins powered)
Flammability Rating: UL 94 VO
Operating Temp Range:-55 °C to +125 °C
Voltage Rating: 175 VAC
Related links
- Samtec BTH-120-01-L-D-A-K Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BTH-120-01-L-D-A Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BTH Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
