Samtec ERF8 Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 800 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 475 units)*

€1,429.27

(exc. VAT)

€1,757.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
475 - 475€3.009€1,429.28
950 +€2.808€1,333.80

*price indicative

RS Stock No.:
208-0873
Mfr. Part No.:
ERF8-005-05.0-S-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

2

Sub Type

Board-to-Board

Current

2.2A

Pitch

800μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF8 0.8 mm is a board-mounted socket designed for use in high-speed system with a performance of 56Gbps PAM4. It has up to 10 position and has vertical body.

Operating temperature range -55 °C to +125 °C

Rugged edge rate contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy