Samtec ERF8 Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

Get a bulk buy discount

Add 600 more to save 6%

View bulk pricing options

Subtotal (1 reel of 300 units)*

€1,607.70

(exc. VAT)

€1,977.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
300 - 300€5.359€1,607.70-
600 - 900€5.00€1,500.006%
1200 +€4.839€1,451.709%

*price indicative

RS Stock No.:
208-0891
Mfr. Part No.:
ERF8-020-07.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

800μm

Current

2.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec ERF8 0.8 mm is a board-mounted socket designed for use in high-speed system with a performance of 56Gbps PAM4. It has up to 40 position and has vertical body.

Operating temperature range -55 °C to +125 °C

Rugged edge rate contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy