Samtec SQT Series Straight Through Hole PCB Socket, 28-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €2.50

View bulk pricing options

Subtotal (1 unit)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.79-
10 +€3.54€2.50

*price indicative

RS Stock No.:
208-1608
Mfr. Part No.:
SQT-114-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

28

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Socket Strip

Pitch

2mm

Current

5.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 2.00 mm SQT series offer cost-effective PCB socket for through-hole termination. It has 28 position and 2 row, this flexible range of socket uses the proven Tiger Buy contact.

Operating temperature range -55 °C to +125 °C

Current rating 5.1 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy