Samtec SQT Series Right Angle Through Hole PCB Socket, 44-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 60 more to save 9%

View bulk pricing options

Subtotal (1 tube of 12 units)*

€71.80

(exc. VAT)

€88.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
12 - 48€5.983€71.80-
60 - 108€5.426€65.119%
120 +€4.888€58.6618%

*price indicative

RS Stock No.:
208-1637
Mfr. Part No.:
SQT-122-01-F-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

44

Number of Rows

2

Sub Type

Cost-Effective Socket Strip

Current

5.1A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

The Samtec 2.00 mm SQT series offer cost-effective PCB socket for through-hole termination. It has 44 position and 2 row, this flexible range of socket uses the proven Tiger Buy contact.

Operating temperature range -55 °C to +125 °C

Current rating 5.1 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy