Samtec SSM Series Straight Surface PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€3.57

(exc. VAT)

€4.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8€1.785€3.57
10 - 48€1.665€3.33
50 - 198€1.52€3.04
200 +€1.435€2.87

*price indicative

RS Stock No.:
208-1715
Mfr. Part No.:
SSM-103-L-SV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Sub Type

Surface Mount Socket Strip

Number of Rows

1

Pitch

2.54mm

Current

5.2A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

SSM Surface Mount PCB Socket Strips


A range of surface mount socket strips for classic .100" pitch applications, the SSM series takes the humble socket strip to new performance levels with Samtec's Extended Life Product™ testing. The SSM is available in single and double row configurations and uses the Samtec Tiger Claw™ dual wipe contact system.

Operating temperature range -55 °C to +125 °C

Current rating 1.7 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy