Samtec SSM Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
2 - 8€4.075€8.15-
10 - 48€3.815€7.636%
50 - 198€3.485€6.9714%
200 +€3.28€6.5619%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 350)

€823.20

(exc. VAT)

€1,012.54

(inc. VAT)

RS Stock No.:
208-1737
Mfr. Part No.:
SSM-110-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Surface Mount Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

5.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec SSM series board to board PCB surface mount box style socket strip with a 2.54mm pitch, 20 position ans is made from black liquid crystal polymer and the contact are made from phosphor bronze with a 0.25μm gold plating on the contact and matte

Operating temperature range -55 °C to +125 °C

Current rating 1.7 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy