Samtec SSQ Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1803
- Mfr. Part No.:
- SSQ-106-03-L-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€1.32
(exc. VAT)
€1.62
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.32 | - |
| 10 - 49 | €1.01 | €3.10 |
| 50 - 99 | €0.92 | €20.00 |
| 100 - 249 | €0.84 | €48.00 |
| 250 + | €0.78 | €135.00 |
*price indicative
- RS Stock No.:
- 208-1803
- Mfr. Part No.:
- SSQ-106-03-L-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 6.3A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 6.3A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact with 0.25μm gold plating on the contact. It has 6 contact
Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application
Voltage rating 465 VAC / 655 VDC
Related links
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
