Samtec SSQ Series Straight Through Hole PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1816
- Mfr. Part No.:
- SSQ-107-03-T-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 23%
View bulk pricing optionsSubtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.11 | - |
| 10 - 49 | €1.61 | 23% |
| 50 - 99 | €1.47 | 30% |
| 100 - 249 | €1.32 | 37% |
| 250 + | €1.26 | 40% |
*price indicative
- RS Stock No.:
- 208-1816
- Mfr. Part No.:
- SSQ-107-03-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 6.3A | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 6.3A | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact with matte tin plating on the contact. It has 14 contact
Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application
Voltage rating 465 VAC / 655 VDC
Related links
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
