Samtec SSQ Series Right Angle Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Through Hole

Subtotal (1 unit)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.56

*price indicative

RS Stock No.:
208-1825
Mfr. Part No.:
SSQ-108-02-S-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Socket Strip

Number of Rows

2

Current

6.3A

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

655V

Series

SSQ

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact. It has 16 contact with current rating 6.3 A per pin.

Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy