Samtec HCSD Series Vertical Free Hanging PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 208-8626
- Mfr. Part No.:
- HCSD-20-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€101.56
(exc. VAT)
€124.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | €10.156 | €101.56 |
| 50 - 90 | €9.21 | €92.10 |
| 100 + | €8.298 | €82.98 |
*price indicative
- RS Stock No.:
- 208-8626
- Mfr. Part No.:
- HCSD-20-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 3.2A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | IDC | |
| Mount Type | Free Hanging | |
| Orientation | Vertical | |
| Connector System | Board-to-Cable | |
| Voltage | 600V | |
| Series | HCSD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 3.2A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type IDC | ||
Mount Type Free Hanging | ||
Orientation Vertical | ||
Connector System Board-to-Cable | ||
Voltage 600V | ||
Series HCSD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has Mating shrouded terminal strips and ejector headers. It has gray and color coded cable and polarization key.
.100" (2.54 mm) pitch
Most common pin counts from 10 to 40
Dual beam contacts mate with .025" (0.635 mm) square posts
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IDC Connector Female for Surface
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
