Samtec IPS1 Series Vertical Through Hole PCB Socket, 22-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 208-8769
- Mfr. Part No.:
- IPS1-111-01-S-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.34 |
| 10 - 49 | €3.10 |
| 50 - 99 | €2.83 |
| 100 - 249 | €2.75 |
| 250 + | €2.68 |
*price indicative
- RS Stock No.:
- 208-8769
- Mfr. Part No.:
- IPS1-111-01-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 22 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 775V ac, 1095V ac | |
| Series | IPS1 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 22 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 775V ac, 1095V ac | ||
Series IPS1 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS Compliant | ||
The Samtec PCB Socket has 100" (2.54 mm) pitch size.
100" (2.54 mm) pitch
Current rating to 4.8A @ 95°C
Double row
Individually shrouded contacts
Optional locking clip
Related links
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
