Samtec MMS Series Vertical Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 275 more to save €57.20

View bulk pricing options

Subtotal (1 tube of 55 units)*

€164.17

(exc. VAT)

€201.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
55 - 220€2.985€164.18-
275 - 495€2.777€152.74€57.20
550 +€2.636€144.98€191.95

*price indicative

RS Stock No.:
208-8914
Mfr. Part No.:
MMS-105-02-F-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

3.9A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec MMS is a socket strip for through-hole termination. Available in single row configuration, this 2.00 mm pitch connector with 12 position which uses the Tiger Claw dual wipe contact system to deliver power up to 3.9 Amps per pin.

Phosphor bronze contact material

Black LCP insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy