Samtec MPS Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 208-8924
- Mfr. Part No.:
- MPS-04-7.70-03-L-V
- Manufacturer:
- Samtec
Subtotal (1 tray of 90 units)*
€521.19
(exc. VAT)
€641.07
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €5.791 | €521.19 |
*price indicative
- RS Stock No.:
- 208-8924
- Mfr. Part No.:
- MPS-04-7.70-03-L-V
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Dual Leaf Socket | |
| Pitch | 5mm | |
| Current | 41.7A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 14mm | |
| Voltage | 848V | |
| Series | MPS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Dual Leaf Socket | ||
Pitch 5mm | ||
Current 41.7A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 14mm | ||
Voltage 848V | ||
Series MPS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
The Samtec MPS Series 30A dual leaf socket has 4 position have 0.25 μm gold plating on the contact area and matte tin plating on the PCB tail.
Black LCP insulator material
Temperature range -55 to 125 °C
Related links
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
