Samtec QFS Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 640 μm Pitch Solder

Subtotal (1 tray of 40 units)*

€699.48

(exc. VAT)

€860.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€17.487€699.48

*price indicative

RS Stock No.:
208-8960
Mfr. Part No.:
QFS-026-01-SL-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

52

Number of Rows

2

Sub Type

Socket

Pitch

640μm

Current

15.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

300V

Series

QFS

Row Pitch

6.48mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec PCB Socket has 0.635 mm pitch (.025") size.

0.635 mm pitch (.025")

Up to 156 positions

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy