Samtec QFS Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 640 μm Pitch Solder

Get a bulk buy discount

Add 40 more to save 6%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€24.88

(exc. VAT)

€30.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
2 - 38€12.44€24.88-
40 - 48€11.61€23.226%
50 - 198€10.66€21.3214%
200 +€10.045€20.0919%

*price indicative

RS Stock No.:
208-8965
Mfr. Part No.:
QFS-026-04.25-L-D-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

52

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Pitch

640μm

Current

15.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

300V

Series

QFS

Minimum Operating Temperature

-55°C

Row Pitch

6.48mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec PCB Socket has 0.635 mm pitch (.025") size.

0.635 mm pitch (.025")

Up to 156 positions

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy