Samtec QSH Series Right Angle Surface PCB Socket, 120-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-9023
- Mfr. Part No.:
- QSH-060-01-H-D-A
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.20
(exc. VAT)
€46.99
(inc. VAT)
- RS Stock No.:
- 208-9023
- Mfr. Part No.:
- QSH-060-01-H-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QSH | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 21.8 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Socket | |
| Voltage | 220 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QSH | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 21.8 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals RoHS | ||
Sub Type Socket | ||
Voltage 220 V | ||
The Samtec PCB Socket is high-speed ground plane socket strip with differential pair.
0.50 mm (.0197") pitch
Guide post
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec QSH Series Right Angle Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 1 Row, 500 μm Pitch Solder
- Samtec QSE Series Horizontal Edge PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder

