Samtec QSH Series Right Angle Surface PCB Socket, 50-Contact, 2 Row, 640 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.58

(exc. VAT)

€22.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€18.58
10 +€17.35

*price indicative

RS Stock No.:
208-9038
Mfr. Part No.:
QSS-025-01-L-D-RA-LS1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Current

1.8A

Pitch

640μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

285V

Series

QSH

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec PCB Socket has high-speed ground plane socket strip.

0.635 mm (.025") pitch

Up to 9.5 GHz / 19 Gbps

Up to 250 positions

5 mm - 16 mm stack heights

Extended Life Product™ (E.L.P.™)

Related links