Samtec SEAF Series Straight Surface PCB Socket, 80-Contact, 4 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-9166
Mfr. Part No.:
SEAF-20-05.0-L-04-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

80

Sub Type

Open Pin Field Array

Number of Rows

4

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

18.5mm

Voltage

240V

Series

SEAF

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

VITA 47, VITA 57.1 FMC, VITA 57.4 FMC+, VITA 74 VNX, IPC-A-610F, IPC J-STD-001F Class 3, PISMOTM 2

The Samtec SEAF series high-speed open-pin-field array terminal strip has 80 pins. It has pole pitch of 1.27 mm. The insulation material used is of Black LCP and material used for terminals is of copper alloy.

Operating temperature range -55 °C to +125 °C

Working Voltage 240 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy