Samtec SEM Series Straight Surface PCB Socket, 100-Contact, 3 Row, 800 μm Pitch Solder

Subtotal (1 tray of 68 units)*

€1,954.59

(exc. VAT)

€2,404.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
68 +€28.744€1,954.59

*price indicative

RS Stock No.:
208-9296
Mfr. Part No.:
SEM-150-02-03.0-H-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Number of Rows

3

Sub Type

Micro Socket Strip

Pitch

800μm

Current

2.6A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

3mm

Connector System

Board-to-Board

Voltage

330V

Series

SEM

Minimum Operating Temperature

-55°C

Row Pitch

3.2mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SEM series micro socket strip is a 100 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy