Samtec SFC Series Straight Surface PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-9304
- Mfr. Part No.:
- SFC-115-T2-L-D-A-K-TR
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-9304
- Mfr. Part No.:
- SFC-115-T2-L-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Cost-Effective Reliable Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SFC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Cost-Effective Reliable Socket Strip | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SFC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 1.27 mm SFC series offer cost-effective reliable socket which has 30 position and used gold plating.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
