Samtec SFMC Series Straight Surface PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 208-9369
- Mfr. Part No.:
- SFMC-104-02-L-D-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 4625 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 925 units)*
€2,007.25
(exc. VAT)
€2,469.75
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 925 - 3700 | €2.17 | €2,007.25 | - |
| 4625 - 8325 | €2.094 | €1,936.95 | 3% |
| 9250 + | €1.99 | €1,840.75 | 8% |
*price indicative
- RS Stock No.:
- 208-9369
- Mfr. Part No.:
- SFMC-104-02-L-D-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | High Reliability Flexible Pin Count Socket Strip | |
| Pitch | 1.27mm | |
| Current | 2.9A | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | SFMC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type High Reliability Flexible Pin Count Socket Strip | ||
Pitch 1.27mm | ||
Current 2.9A | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series SFMC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SFM series is high-reliability Tiger Eye socket strip has 1.27 mm pitch, dual row, through hole and surface mount socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 8 contact which has 2.9 A of current per pin.
Operating temperature -55 to 125° C
8 Gbps performance
Voltage rating 250 VAC
Lower cost plating option
Related links
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
