Samtec SFMC Series Straight Surface PCB Socket, 34-Contact, 2 Row, 1.27 mm Pitch Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
208-9379
Mfr. Part No.:
SFMC-117-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

34

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Flexible Pin Count Socket Strip

Pitch

1.27mm

Current

2.9A

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

SFMC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SFM series is high-reliability Tiger Eye socket strip has 1.27 mm pitch, dual row, through hole and surface mount socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 34 contact which has 2.9 A of current per pin.

Operating temperature -55 to 125° C

8 Gbps performance

Voltage rating 250 VAC

Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy