Samtec SFML Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Through Hole

Subtotal (1 unit)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.46

*price indicative

RS Stock No.:
208-9394
Mfr. Part No.:
SFML-110-T2-S-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Socket Strip

Current

3.2A

Pitch

1.27mm

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFML

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SFM series is high-reliability locking socket strip has 1.27 mm pitch, dual row, through hole socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 10 contact which has 3.2 A of current per pin.

Operating temperature -55 to 125° C

8 Gbps performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy