Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket, 36-Contact, 4 Row, 5.08 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€42.29

(exc. VAT)

€52.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€42.29-
10 - 49€41.442%
50 - 99€39.746%
100 +€35.9415%

*price indicative

RS Stock No.:
217-2779
Mfr. Part No.:
SMS36GE30
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

36

Product Type

PCB Socket

Sub Type

Board Mount

Number of Rows

4

Pitch

5.08mm

Current

7.5A

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

SMS

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Polyamide

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
FR
The Souriau SMS series straight board mount receptacle with 3.2mm female machined contacts. The SMS series is a plastic rectangular connector with a quick mating mechanism. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.

Temperature range is from -55°C to +105°C

Sealing is IP40

It has 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy