TE Connectivity SAS Series Vertical Surface PCB Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 220-6558
- Mfr. Part No.:
- 2354166-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€11.50
(exc. VAT)
€14.14
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.50 | - |
| 10 - 24 | €10.72 | 6% |
| 25 - 49 | €10.03 | 12% |
| 50 - 99 | €9.42 | 18% |
| 100 + | €8.72 | 24% |
*price indicative
- RS Stock No.:
- 220-6558
- Mfr. Part No.:
- 2354166-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | SAS | |
| Minimum Operating Temperature | 0°C | |
| Row Pitch | 3.54mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Current 500mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series SAS | ||
Minimum Operating Temperature 0°C | ||
Row Pitch 3.54mm | ||
Maximum Operating Temperature 55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2354166 is the 4th generation SAS and PCIe receptacles (U.2/U.3) are 68-position PCB products which can offer good performance on speed, interface compatibility and system flexibility. This connector has 2 rows and 1 port and contact current rating is 5A. The material used for the housing is LCP.
Higher data transfer speed
Backward compatibility
Related links
- TE Connectivity SAS Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
