TE Connectivity SAS Series Vertical Surface PCB Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.47

(exc. VAT)

€14.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.47
10 - 24€10.69
25 - 49€9.98
50 - 99€9.41
100 +€8.71

*price indicative

Packaging Options:
RS Stock No.:
220-6562
Mfr. Part No.:
2358336-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

PCB Connector

Sub Type

Board-to-Board

Number of Rows

2

Current

500mA

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

SAS

Row Pitch

2.54mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity 2358336 is the 4th generation SAS and PCIe receptacles (U.2/U.3) are 68-position PCB products which can offer good performance on speed, interface compatibility and system flexibility. This connector has 2 rows and 1 port and contact current rating is 5A. The material used for the housing is LCP.

Higher data transfer speed

Backward compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy