Samtec CLP Series Right Angle Surface PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 29 units)*

€213.90

(exc. VAT)

€263.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
29 +€7.376€213.90

*price indicative

RS Stock No.:
224-7937
Mfr. Part No.:
CLP-115-02-S-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

30

Sub Type

Board-to-Board

Number of Rows

2

Current

3.4A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

RoHS Status: Not Applicable

The Samtec CLP series is rugged and reliable printed circuit board mount socket has a 30 number of positions. Suitable for top- and bottom-entry applications, the CLP utilizes the samtec tiger claw dual-wipe contact system to allow for pass-through contact arrangements. 0.050" (1.27mm) x 0.050" (1.27mm) pitch board-to-board systems in a variety of board stacking heights, orientations and contact styles.

Dual vertical and horizontal row available

Low profile dual wipe Tiger Claw contact

Up to 8 Gbps performance

Top or bottom entry styles

Extended Life Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy