Samtec ERF8 Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 750 more to save €242.25

View bulk pricing options

Subtotal (1 reel of 150 units)*

€712.20

(exc. VAT)

€876.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
150 - 600€4.748€712.20-
750 +€4.425€663.75€242.25

*price indicative

RS Stock No.:
224-7955
Mfr. Part No.:
ERF8-010-01-L-D-EM2-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

2.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Stacking Height

18mm

Connector System

Board-to-Board

Voltage

318V

Series

ERF8

Minimum Operating Temperature

-55°C

Row Pitch

4.5mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF8-S is 0.80 mm edge rate rugged high speed socket and a shielded board-mount socket designed for use in high-speed systems. The ERF8-S uses the edge rate and 20 number of position contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The ERF8-S mates with ERM8-S board-mounted headers.

360º metal shielding for reduced EMI

Available with extended guide post

56 Gbps PAM4 performance

Rugged Edge Rate contacts optimized for signal integrity performance

1.5 mm contact wipe

Positions: 20 - 60

Stack Height: 7, 9, 12 and 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy