Samtec ESQ Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.13

(exc. VAT)

€1.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.13-
5 - 9€1.066%
10 - 19€0.9813%
20 +€0.9218%

*price indicative

RS Stock No.:
224-8093
Mfr. Part No.:
ESQ-104-23-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

5.7A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

515V

Series

ESQ

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Matt Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

The Samtec ESQ is an elevated through-hole socket strip designed for higher profile board spacing and 8 number of position. ESQ, the original PC/104 connector, uses the high retention, cost-effective tiger buy contact to provide reliable connections, and is available in single, double and triple row options. Flexible stacking .025" (0.635 mm) square post sockets with contact and design flexibility.

Pitch 0.100 inch (2.54 mm)

Contact System-Tiger Buy

Orientation- Vertical

Termination- Through-hole

Application- Single, double and triple row up to 108 pins

Special Features-Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy