Samtec SEAF Series Right Angle Surface PCB Socket, 180-Contact, 6 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

€1,702.40

(exc. VAT)

€2,094.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100€17.024€1,702.40-
200 +€16.552€1,655.202%

*price indicative

RS Stock No.:
224-8227
Mfr. Part No.:
SEAF-30-01-L-06-2-RA-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

180

Product Type

PCB Socket

Number of Rows

6

Sub Type

Open Pin Field Array

Current

2.7A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

18.5mm

Voltage

240V

Series

SEAF

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

The Samtec SEARAY SEAM series is an open-pin-field array PCB socket which has 1.27 mm pitch. It maximizes design and routing flexibility for single-ended or differential pair configurations, and for power, signal, or ground. It uses the edge rate contact system which is designed for applications requiring high-mating cycles and 56 Gbps PAM4 performance.

Lower insertion/withdrawal forces

Solder charge termination

Maximum grounding & routing flexibility

Stack heights from 7 mm to 18.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy