Samtec SEAFP Series Straight Surface PCB Socket, 300-Contact, 6 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 224-8265
- Mfr. Part No.:
- SEAFP-50-05.0-L-06
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 195 more to save 6%
View bulk pricing optionsSubtotal (1 tray of 39 units)*
€731.29
(exc. VAT)
€899.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 39 - 156 | €18.751 | €731.29 | - |
| 195 - 351 | €17.495 | €682.31 | 6% |
| 390 - 741 | €16.069 | €626.69 | 14% |
| 780 + | €13.82 | €538.98 | 26% |
*price indicative
- RS Stock No.:
- 224-8265
- Mfr. Part No.:
- SEAFP-50-05.0-L-06
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 300 | |
| Product Type | PCB Socket | |
| Number of Rows | 6 | |
| Sub Type | Open Pin Field Array | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SEAFP | |
| Row Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 300 | ||
Product Type PCB Socket | ||
Number of Rows 6 | ||
Sub Type Open Pin Field Array | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SEAFP | ||
Row Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Non Compliant
The Samtec SEARAY SEAFP series is an open-pin-field array PCB socket which has 1.27 mm pitch and 300 pins connector. It uses the edge rate contact system which is designed for applications requiring high-mating cycles and 56 Gbps PAM4 performance.
Press-fit tails
Lower insertion/withdrawal forces
7 mm to 16 mm stack heights
Related links
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
