Samtec SFM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 16 units)*

€101.86

(exc. VAT)

€125.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
16 - 64€6.366€101.86
80 - 144€5.94€95.04
160 - 304€5.455€87.28
320 +€5.144€82.30

*price indicative

RS Stock No.:
224-8348
Mfr. Part No.:
SFM-125-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

50

Sub Type

High Reliability Socket Strip

Number of Rows

2

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Cable, Board-to-Board

Stacking Height

12mm

Voltage

250V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SFM series PCB socket has 1.27 mm pitch and has Tiger-Eye terminals which feature a multi-finger contact system for reliability in tough conditions. It can be specified with a locking system for added mating assurance.

Polarized single and double row multi-finger BeCu contact system to 100 pins

Up to 8 Gbps performance

Screw down and solder nail options available for most rugged requirements

Extended life product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy