Samtec SFMC Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 54 units)*

€283.55

(exc. VAT)

€348.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
54 +€5.251€283.55

*price indicative

RS Stock No.:
226-3251
Mfr. Part No.:
SFMC-108-03-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Pitch

1.27mm

Current

2.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

SFMC

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SFMC series flexible pin count PCB socket is 20 pin connector has pitch of 1.27 mm. The terminals are made from BeCu and has gold plating on it.

Up to 8 Gbps performance

Operating temperature ranges between -55 °C to +125 °C

Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy