Samtec SFMH Series Straight Surface PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 26 units)*

€198.56

(exc. VAT)

€244.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
26 - 104€7.637€198.56
130 - 234€7.125€185.25
260 - 494€6.545€170.17
520 +€6.171€160.45

*price indicative

RS Stock No.:
226-3264
Mfr. Part No.:
SFMH-115-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

30

Number of Rows

2

Sub Type

High Reliability Socket Strip

Current

2.6A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SFMH

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SFMH series high-reliability PCB socket has pitch of 1.27 mm. The terminals are made from phosphor bronze and has gold plating on it.

Mates with FSH terminal strip

Surface mount horizontal tails

Weld tab and locking clip options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy