Samtec SFML Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 226-3274
- Mfr. Part No.:
- SFML-105-T1-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 285 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 57 units)*
€153.10
(exc. VAT)
€188.33
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 57 - 228 | €2.686 | €153.10 | - |
| 285 - 513 | €2.506 | €142.84 | 6% |
| 570 - 1083 | €2.302 | €131.21 | 14% |
| 1140 + | €2.014 | €114.80 | 25% |
*price indicative
- RS Stock No.:
- 226-3274
- Mfr. Part No.:
- SFML-105-T1-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | High Reliability Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable | |
| Stacking Height | 12mm | |
| Voltage | 250V | |
| Series | SFML | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type High Reliability Socket Strip | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable | ||
Stacking Height 12mm | ||
Voltage 250V | ||
Series SFML | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SFML series locking PCB socket has 1.27 mm pitch and the contacts are made from phosphor bronze and has gold plating on it. It is available in single and double row configuration.
High-reliability Tiger Eye contacts
Available in standard or low insertion contacts
Up to 8 Gbps performance
Rugged options available
Vertical row configuration
Extended life product
Related links
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
