Samtec CLM Series Straight Surface Socket Strip, 20-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 227-1022
- Mfr. Part No.:
- CLM-110-02-F-D-P-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1500 units)*
€4,182.00
(exc. VAT)
€5,143.50
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.788 | €4,182.00 |
*price indicative
- RS Stock No.:
- 227-1022
- Mfr. Part No.:
- CLM-110-02-F-D-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | Socket Strip | |
| Sub Type | Rugged Reliable Dual Wipe Micro Socket Strip | |
| Number of Rows | 2 | |
| Current | 3.1A | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type Socket Strip | ||
Sub Type Rugged Reliable Dual Wipe Micro Socket Strip | ||
Number of Rows 2 | ||
Current 3.1A | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec CLM series 1mm rugged reliable micro socket has 10 positions and 02 lead style. It has gold flash on contact area and matte tin on tail.
Double row
Low profile dual wipe Tiger Claw™ contact
Pick & place pad
Tape and reel packaging
Related links
- Samtec CLM Series Straight Surface Socket Strip 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
