Samtec CLP Series Horizontal Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Get a bulk buy discount

Add 20 more to save €6.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.57

(exc. VAT)

€9.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.785€7.57-
20 - 48€3.445€6.89€6.80
50 - 98€3.16€6.32€31.25
100 - 198€2.915€5.83€87.00
200 +€2.695€5.39€218.00

*price indicative

RS Stock No.:
227-1054
Mfr. Part No.:
CLP-108-02-F-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Dual Wipe Socket

Pitch

1.27mm

Current

3.4A

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec CLP series 1.27mm low profile dual wipe socket has 8 positions and surface mount lead style. It has 0.0000762mm flash selective gold in contact area and matte tin on tail.

Dual row

Bottom entry style

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy