Samtec CLP Series Horizontal Surface PCB Socket, 24-Contact, 2 Row, 1.27 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1070
Mfr. Part No.:
CLP-112-02-L-D-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Product Type

PCB Socket

Sub Type

Dual Wipe Socket

Number of Rows

2

Current

3.4A

Pitch

1.27mm

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec CLP series 1.27mm low profile dual wipe socket has 12 positions and surface mount lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Pick & place pad

Alignment Pin

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy